13 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-6ENF13R0V

DigiKey Part Number
P13.0CTR-ND - Tape & Reel (TR)
P13.0CCT-ND - Cut Tape (CT)
P13.0CDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-6ENF13R0V
Description
RES SMD 13 OHM 1% 1/8W 0805
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
13 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-6ENF13R0V Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.028" (0.70mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AC0805FR-0713RLYAGEO19,30013-AC0805FR-0713RLCT-ND₱6.14000Upgrade
RCS080513R0FKEAVishay Dale8,615541-10504-1-ND₱12.89000Upgrade
RMCF0805FT13R0Stackpole Electronics Inc5,468RMCF0805FT13R0CT-ND₱6.14000Parametric Equivalent
In-Stock: 64,177
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱7.37000₱7.37
10₱3.56100₱35.61
25₱2.75040₱68.76
50₱2.28380₱114.19
100₱1.92150₱192.15
250₱1.55440₱388.60
500₱1.34690₱673.45
1,000₱1.18299₱1,182.99
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₱0.88659₱4,432.95
10,000₱0.81348₱8,134.80
15,000₱0.77789₱11,668.35
25,000₱0.73941₱18,485.25
35,000₱0.71737₱25,107.95
50,000₱0.69653₱34,826.50
Manufacturers Standard Package