42.2 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-6ENF42R2V

DigiKey Part Number
P42.2CTR-ND - Tape & Reel (TR)
P42.2CCT-ND - Cut Tape (CT)
P42.2CDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-6ENF42R2V
Description
RES SMD 42.2 OHM 1% 1/8W 0805
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
42.2 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-6ENF42R2V Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 43,734
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱7.15000₱7.15
10₱3.45400₱34.54
25₱2.66800₱66.70
50₱2.21520₱110.76
100₱1.86390₱186.39
250₱1.50780₱376.95
500₱1.30652₱653.26
1,000₱1.14753₱1,147.53
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₱0.86002₱4,300.10
10,000₱0.78910₱7,891.00
15,000₱0.75458₱11,318.70
25,000₱0.71724₱17,931.00
35,000₱0.69587₱24,355.45
50,000₱0.67565₱33,782.50
Manufacturers Standard Package