
ERJ-6ENF4643V | |
|---|---|
DigiKey Part Number | P464KCTR-ND - Tape & Reel (TR) P464KCCT-ND - Cut Tape (CT) P464KCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-6ENF4643V |
Description | RES SMD 464K OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 464 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-6ENF4643V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₱0.79571 | ₱3,978.55 |
| 10,000 | ₱0.72842 | ₱7,284.20 |
| 15,000 | ₱0.69566 | ₱10,434.90 |
| 25,000 | ₱0.66020 | ₱16,505.00 |
| 35,000 | ₱0.63991 | ₱22,396.85 |
| 50,000 | ₱0.62073 | ₱31,036.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱7.15000 | ₱7.15 |
| 10 | ₱3.27500 | ₱32.75 |
| 25 | ₱2.52480 | ₱63.12 |
| 50 | ₱2.08420 | ₱104.21 |
| 100 | ₱1.74480 | ₱174.48 |
| 250 | ₱1.41252 | ₱353.13 |
| 500 | ₱1.21958 | ₱609.79 |
| 1,000 | ₱1.06773 | ₱1,067.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱6.55000 | ₱6.55 |
| 10 | ₱3.09700 | ₱30.97 |
| 25 | ₱2.38200 | ₱59.55 |
| 50 | ₱1.96520 | ₱98.26 |
| 100 | ₱1.64950 | ₱164.95 |
| 250 | ₱1.33152 | ₱332.88 |
| 500 | ₱1.15050 | ₱575.25 |
| 1,000 | ₱1.00759 | ₱1,007.59 |



