
ERJ-6ENF5231V | |
|---|---|
DigiKey Part Number | P5.23KCTR-ND - Tape & Reel (TR) P5.23KCCT-ND - Cut Tape (CT) P5.23KCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-6ENF5231V |
Description | RES SMD 5.23K OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 5.23 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-6ENF5231V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱7.15000 | ₱7.15 |
| 10 | ₱3.45400 | ₱34.54 |
| 25 | ₱2.66800 | ₱66.70 |
| 50 | ₱2.21520 | ₱110.76 |
| 100 | ₱1.86390 | ₱186.39 |
| 250 | ₱1.50780 | ₱376.95 |
| 500 | ₱1.30652 | ₱653.26 |
| 1,000 | ₱1.14753 | ₱1,147.53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₱0.86002 | ₱4,300.10 |
| 10,000 | ₱0.78910 | ₱7,891.00 |
| 15,000 | ₱0.75458 | ₱11,318.70 |
| 25,000 | ₱0.71724 | ₱17,931.00 |
| 35,000 | ₱0.69587 | ₱24,355.45 |
| 50,000 | ₱0.67565 | ₱33,782.50 |



