
ERJ-6ENF5763V | |
|---|---|
DigiKey Part Number | P576KCTR-ND - Tape & Reel (TR) P576KCCT-ND - Cut Tape (CT) P576KCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-6ENF5763V |
Description | RES SMD 576K OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 576 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-6ENF5763V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱7.15000 | ₱7.15 |
| 10 | ₱3.21600 | ₱32.16 |
| 25 | ₱2.47720 | ₱61.93 |
| 50 | ₱2.04860 | ₱102.43 |
| 100 | ₱1.71500 | ₱171.50 |
| 250 | ₱1.38156 | ₱345.39 |
| 500 | ₱1.19338 | ₱596.69 |
| 1,000 | ₱1.04391 | ₱1,043.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₱0.77629 | ₱3,881.45 |
| 10,000 | ₱0.71007 | ₱7,100.70 |
| 15,000 | ₱0.67788 | ₱10,168.20 |
| 25,000 | ₱0.64300 | ₱16,075.00 |
| 35,000 | ₱0.62305 | ₱21,806.75 |
| 50,000 | ₱0.60418 | ₱30,209.00 |



