
ERJ-6ENF6650V | |
|---|---|
DigiKey Part Number | P665CTR-ND - Tape & Reel (TR) P665CCT-ND - Cut Tape (CT) P665CDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-6ENF6650V |
Description | RES SMD 665 OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 665 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-6ENF6650V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱7.15000 | ₱7.15 |
| 10 | ₱3.27500 | ₱32.75 |
| 25 | ₱2.50120 | ₱62.53 |
| 50 | ₱2.07240 | ₱103.62 |
| 100 | ₱1.73890 | ₱173.89 |
| 250 | ₱1.40300 | ₱350.75 |
| 500 | ₱1.21244 | ₱606.22 |
| 1,000 | ₱1.06118 | ₱1,061.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₱0.79035 | ₱3,951.75 |
| 10,000 | ₱0.72335 | ₱7,233.50 |
| 15,000 | ₱0.69074 | ₱10,361.10 |
| 25,000 | ₱0.65543 | ₱16,385.75 |
| 35,000 | ₱0.63523 | ₱22,233.05 |
| 50,000 | ₱0.61614 | ₱30,807.00 |



