
ERJ-6GEYJ202V | |
|---|---|
DigiKey Part Number | P2.0KATR-ND - Tape & Reel (TR) P2.0KACT-ND - Cut Tape (CT) P2.0KADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-6GEYJ202V |
Description | RES SMD 2K OHM 5% 1/8W 0805 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2 kOhms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-6GEYJ202V Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-UP6J202V | Panasonic Industry | 4,885 | 10-ERJ-UP6J202VCT-ND | ₱5.86000 | Upgrade |
| CRCW08052K00JNEB | Vishay Dale | 19,865 | 541-CRCW08052K00JNEBCT-ND | ₱3.26000 | Direct |
| RCG08052K00FKEA | Vishay Dale | 14,476 | 541-1819-1-ND | ₱4.88000 | Direct |
| CRG0805F2K0 | TE Connectivity Passive Product | 113,413 | A126358CT-ND | ₱3.26000 | Upgrade |
| RCS08052K00JNEA | Vishay Dale | 5,575 | 541-RCS08052K00JNEACT-ND | ₱5.86000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱6.14000 | ₱6.14 |
| 10 | ₱2.82400 | ₱28.24 |
| 25 | ₱2.13640 | ₱53.41 |
| 50 | ₱1.76800 | ₱88.40 |
| 100 | ₱1.46720 | ₱146.72 |
| 250 | ₱1.17624 | ₱294.06 |
| 500 | ₱1.00680 | ₱503.40 |
| 1,000 | ₱0.87481 | ₱874.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₱0.63919 | ₱3,195.95 |
| 10,000 | ₱0.58057 | ₱5,805.70 |
| 15,000 | ₱0.55206 | ₱8,280.90 |
| 25,000 | ₱0.52118 | ₱13,029.50 |
| 35,000 | ₱0.50350 | ₱17,622.50 |
| 50,000 | ₱0.48681 | ₱24,340.50 |



