2.2 kOhms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-6GEYJ222V

DigiKey Part Number
P2.2KATR-ND - Tape & Reel (TR)
P2.2KACT-ND - Cut Tape (CT)
P2.2KADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-6GEYJ222V
Description
RES SMD 2.2K OHM 5% 1/8W 0805
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
2.2 kOhms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-6GEYJ222V Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 64,528
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱5.96000₱5.96
10₱2.73900₱27.39
25₱2.07240₱51.81
50₱1.71500₱85.75
100₱1.42320₱142.32
250₱1.14096₱285.24
500₱0.97662₱488.31
1,000₱0.84859₱848.59
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₱0.62003₱3,100.15
10,000₱0.56316₱5,631.60
15,000₱0.53551₱8,032.65
25,000₱0.50556₱12,639.00
35,000₱0.48841₱17,094.35
50,000₱0.47222₱23,611.00
Manufacturers Standard Package