
ERJ-6GEYJ624V | |
|---|---|
DigiKey Part Number | P620KATR-ND - Tape & Reel (TR) P620KACT-ND - Cut Tape (CT) P620KADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-6GEYJ624V |
Description | RES SMD 620K OHM 5% 1/8W 0805 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 620 kOhms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-6GEYJ624V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱5.96000 | ₱5.96 |
| 10 | ₱2.73900 | ₱27.39 |
| 25 | ₱2.07240 | ₱51.81 |
| 50 | ₱1.71500 | ₱85.75 |
| 100 | ₱1.42320 | ₱142.32 |
| 250 | ₱1.14096 | ₱285.24 |
| 500 | ₱0.97662 | ₱488.31 |
| 1,000 | ₱0.84859 | ₱848.59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₱0.62003 | ₱3,100.15 |
| 10,000 | ₱0.56316 | ₱5,631.60 |
| 15,000 | ₱0.53551 | ₱8,032.65 |
| 25,000 | ₱0.50556 | ₱12,639.00 |
| 35,000 | ₱0.48841 | ₱17,094.35 |
| 50,000 | ₱0.47222 | ₱23,611.00 |



