
ERJ-6RQJ2R2V | |
|---|---|
DigiKey Part Number | P2.2BTR-ND - Tape & Reel (TR) P2.2BCT-ND - Cut Tape (CT) P2.2BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-6RQJ2R2V |
Description | RES 2.2 OHM 5% 1/8W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.2 Ohms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-6RQJ2R2V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱15.48000 | ₱15.48 |
| 10 | ₱9.88500 | ₱98.85 |
| 25 | ₱8.31320 | ₱207.83 |
| 50 | ₱7.34840 | ₱367.42 |
| 100 | ₱6.52670 | ₱652.67 |
| 250 | ₱5.61912 | ₱1,404.78 |
| 500 | ₱5.04984 | ₱2,524.92 |
| 1,000 | ₱4.56749 | ₱4,567.49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₱3.78131 | ₱18,906.55 |
| 10,000 | ₱3.49439 | ₱34,943.90 |
| 15,000 | ₱3.34703 | ₱50,205.45 |
| 25,000 | ₱3.18026 | ₱79,506.50 |
| 35,000 | ₱3.08090 | ₱107,831.50 |
| 50,000 | ₱2.98382 | ₱149,191.00 |

