
ERJ-8BSFR15V | |
|---|---|
DigiKey Part Number | 10-ERJ-8BSFR15VTR-ND - Tape & Reel (TR) 10-ERJ-8BSFR15VCT-ND - Cut Tape (CT) 10-ERJ-8BSFR15VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-8BSFR15V |
Description | RES 0.15 OHM 1% 1/2W 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 150 mOhms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-8BSFR15V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | 0/ +250ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱28.58000 | ₱28.58 |
| 10 | ₱18.16300 | ₱181.63 |
| 25 | ₱15.43520 | ₱385.88 |
| 50 | ₱13.69660 | ₱684.83 |
| 100 | ₱12.21970 | ₱1,221.97 |
| 250 | ₱10.59992 | ₱2,649.98 |
| 500 | ₱9.58756 | ₱4,793.78 |
| 1,000 | ₱8.72586 | ₱8,725.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₱7.33573 | ₱36,678.65 |
| 10,000 | ₱6.82419 | ₱68,241.90 |
| 15,000 | ₱6.56146 | ₱98,421.90 |
| 25,000 | ₱6.26433 | ₱156,608.25 |
| 35,000 | ₱6.08727 | ₱213,054.45 |
| 50,000 | ₱5.91429 | ₱295,714.50 |

