150 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-8ENF1503V

DigiKey Part Number
P150KFTR-ND - Tape & Reel (TR)
P150KFCT-ND - Cut Tape (CT)
P150KFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-8ENF1503V
Description
RES SMD 150K OHM 1% 1/4W 1206
Customer Reference
Detailed Description
150 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-8ENF1503V Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1206 (3216 Metric)
Part Status
Not For New Designs
Supplier Device Package
Resistance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
Height - Seated (Max)
0.028" (0.70mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (17)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERJ-S08F1503VPanasonic Industry0ERJ-S08F1503V-ND₱5.99800Upgrade
CR1206-FX-1503ELFBourns Inc.46,252CR1206-FX-1503ELFCT-ND₱5.96000Direct
CRCW1206150KFKEAVishay Dale41,680541-150KFCT-ND₱6.55000Direct
CRCW1206150KFKEBVishay Dale15,486541-CRCW1206150KFKEBCT-ND₱6.55000Direct
CRCW1206150KFKECVishay Dale0CRCW1206150KFKEC-ND₱0.58553Direct
In-Stock: 31,682
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱10.72000₱10.72
10₱5.41900₱54.19
25₱4.24000₱106.00
50₱3.58500₱179.25
100₱3.07280₱307.28
250₱2.55588₱638.97
500₱2.25694₱1,128.47
1,000₱2.02053₱2,020.53
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₱1.58224₱7,911.20
10,000₱1.47678₱14,767.80
15,000₱1.42539₱21,380.85
25,000₱1.36975₱34,243.75
35,000₱1.33790₱46,826.50
50,000₱1.30778₱65,389.00
Manufacturers Standard Package