
ERJ-8ENF2673V | |
|---|---|
DigiKey Part Number | P267KFTR-ND - Tape & Reel (TR) P267KFCT-ND - Cut Tape (CT) P267KFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-8ENF2673V |
Description | RES SMD 267K OHM 1% 1/4W 1206 |
Customer Reference | |
Detailed Description | 267 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-8ENF2673V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱10.72000 | ₱10.72 |
| 10 | ₱5.41900 | ₱54.19 |
| 25 | ₱4.24000 | ₱106.00 |
| 50 | ₱3.58500 | ₱179.25 |
| 100 | ₱3.07280 | ₱307.28 |
| 250 | ₱2.55588 | ₱638.97 |
| 500 | ₱2.25694 | ₱1,128.47 |
| 1,000 | ₱2.02053 | ₱2,020.53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₱1.58224 | ₱7,911.20 |
| 10,000 | ₱1.47678 | ₱14,767.80 |
| 15,000 | ₱1.42539 | ₱21,380.85 |
| 25,000 | ₱1.36975 | ₱34,243.75 |
| 35,000 | ₱1.33790 | ₱46,826.50 |
| 50,000 | ₱1.30778 | ₱65,389.00 |



