510 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-8ENF5103V

DigiKey Part Number
P510KFTR-ND - Tape & Reel (TR)
P510KFCT-ND - Cut Tape (CT)
P510KFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-8ENF5103V
Description
RES SMD 510K OHM 1% 1/4W 1206
Customer Reference
Detailed Description
510 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-8ENF5103V Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 51,704
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱10.72000₱10.72
10₱5.41900₱54.19
25₱4.24000₱106.00
50₱3.58500₱179.25
100₱3.07280₱307.28
250₱2.55588₱638.97
500₱2.25694₱1,128.47
1,000₱2.02053₱2,020.53
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₱1.58224₱7,911.20
10,000₱1.47678₱14,767.80
15,000₱1.42539₱21,380.85
25,000₱1.36975₱34,243.75
35,000₱1.33790₱46,826.50
50,000₱1.30778₱65,389.00
Manufacturers Standard Package