931 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-8ENF9313V

DigiKey Part Number
P931KFTR-ND - Tape & Reel (TR)
P931KFCT-ND - Cut Tape (CT)
P931KFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-8ENF9313V
Description
RES SMD 931K OHM 1% 1/4W 1206
Customer Reference
Detailed Description
931 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-8ENF9313V Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 51,621
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in PHP
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₱1.45362₱7,268.10
10,000₱1.35381₱13,538.10
15,000₱1.30518₱19,577.70
25,000₱1.25248₱31,312.00
35,000₱1.22231₱42,780.85
50,000₱1.19379₱59,689.50
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1₱10.12000₱10.12
10₱5.06200₱50.62
25₱3.97800₱99.45
50₱3.35860₱167.93
100₱2.86440₱286.44
250₱2.37248₱593.12
500₱2.09140₱1,045.70
1,000₱1.86749₱1,867.49
Digi-Reel®
QuantityUnit PriceExt Price
1₱9.53000₱9.53
10₱4.82400₱48.24
25₱3.76360₱94.09
50₱3.16800₱158.40
100₱2.70360₱270.36
250₱2.23908₱559.77
500₱1.97230₱986.15
1,000₱1.76149₱1,761.49
* All Digi-Reel orders will add a ₱376.00 reeling fee.