120 kOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-8GEYJ124V

DigiKey Part Number
P120KETR-ND - Tape & Reel (TR)
P120KECT-ND - Cut Tape (CT)
P120KEDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-8GEYJ124V
Description
RES SMD 120K OHM 5% 1/4W 1206
Customer Reference
Detailed Description
120 kOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-8GEYJ124V Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 54,025
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱8.93000₱8.93
10₱4.22800₱42.28
25₱3.28720₱82.18
50₱2.75120₱137.56
100₱2.32840₱232.84
250₱1.91036₱477.59
500₱1.66978₱834.89
1,000₱1.47922₱1,479.22
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₱1.13109₱5,655.45
10,000₱1.04623₱10,462.30
15,000₱1.00489₱15,073.35
25,000₱0.96014₱24,003.50
35,000₱0.93451₱32,707.85
50,000₱0.91028₱45,514.00
Manufacturers Standard Package