16 kOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-8GEYJ163V

DigiKey Part Number
P16KETR-ND - Tape & Reel (TR)
P16KECT-ND - Cut Tape (CT)
P16KEDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-8GEYJ163V
Description
RES SMD 16K OHM 5% 1/4W 1206
Customer Reference
Detailed Description
16 kOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-8GEYJ163V Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1206 (3216 Metric)
Part Status
Not For New Designs
Supplier Device Package
Resistance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
Height - Seated (Max)
0.028" (0.70mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERJ-PA3J163VPanasonic Industry0P16KBZCT-ND₱7.15000MFR Recommended
ERJ-P08J163VPanasonic Industry8,259P16KALCT-ND₱10.12000Upgrade
ERJ-S08J163VPanasonic Industry0ERJ-S08J163V-ND₱4.31082Upgrade
ERJ-T08J163VPanasonic Industry0ERJ-T08J163V-ND₱1.92358Upgrade
CRCW120616K0JNEAVishay Dale14,804541-16KECT-ND₱5.96000Direct
In-Stock: 45,734
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱8.93000₱8.93
10₱4.22800₱42.28
25₱3.28720₱82.18
50₱2.75120₱137.56
100₱2.32840₱232.84
250₱1.91036₱477.59
500₱1.66978₱834.89
1,000₱1.47922₱1,479.22
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₱1.13109₱5,655.45
10,000₱1.04623₱10,462.30
15,000₱1.00489₱15,073.35
25,000₱0.96014₱24,003.50
35,000₱0.93451₱32,707.85
50,000₱0.91028₱45,514.00
Manufacturers Standard Package