
ERJ-8GEYJ431V | |
|---|---|
DigiKey Part Number | P430ETR-ND - Tape & Reel (TR) P430ECT-ND - Cut Tape (CT) P430EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-8GEYJ431V |
Description | RES SMD 430 OHM 5% 1/4W 1206 |
Customer Reference | |
Detailed Description | 430 Ohms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-8GEYJ431V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱8.93000 | ₱8.93 |
| 10 | ₱4.22800 | ₱42.28 |
| 25 | ₱3.28720 | ₱82.18 |
| 50 | ₱2.75120 | ₱137.56 |
| 100 | ₱2.32840 | ₱232.84 |
| 250 | ₱1.91036 | ₱477.59 |
| 500 | ₱1.66978 | ₱834.89 |
| 1,000 | ₱1.47922 | ₱1,479.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₱1.13109 | ₱5,655.45 |
| 10,000 | ₱1.04623 | ₱10,462.30 |
| 15,000 | ₱1.00489 | ₱15,073.35 |
| 25,000 | ₱0.96014 | ₱24,003.50 |
| 35,000 | ₱0.93451 | ₱32,707.85 |
| 50,000 | ₱0.91028 | ₱45,514.00 |



