
ERJ-H2GJ220X | |
|---|---|
DigiKey Part Number | 10-ERJ-H2GJ220XTR-ND - Tape & Reel (TR) 10-ERJ-H2GJ220XCT-ND - Cut Tape (CT) 10-ERJ-H2GJ220XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-H2GJ220X |
Description | RES 22 OHM 5% 1/10W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 22 Ohms ±5% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-H2GJ220X Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱10.72000 | ₱10.72 |
| 10 | ₱5.47900 | ₱54.79 |
| 25 | ₱4.31160 | ₱107.79 |
| 50 | ₱3.64440 | ₱182.22 |
| 100 | ₱3.12040 | ₱312.04 |
| 250 | ₱2.59640 | ₱649.10 |
| 500 | ₱2.29506 | ₱1,147.53 |
| 1,000 | ₱2.05567 | ₱2,055.67 |
| 5,000 | ₱1.67490 | ₱8,374.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₱1.50501 | ₱15,050.10 |
| 20,000 | ₱1.42015 | ₱28,403.00 |
| 30,000 | ₱1.37880 | ₱41,364.00 |
| 50,000 | ₱1.33400 | ₱66,700.00 |
| 70,000 | ₱1.30835 | ₱91,584.50 |
| 100,000 | ₱1.28408 | ₱128,408.00 |

