
ERJ-H2GJ224X | |
|---|---|
DigiKey Part Number | 10-ERJ-H2GJ224XTR-ND - Tape & Reel (TR) 10-ERJ-H2GJ224XCT-ND - Cut Tape (CT) 10-ERJ-H2GJ224XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-H2GJ224X |
Description | RES 220K OHM 5% 1/10W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 220 kOhms ±5% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-H2GJ224X Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱10.72000 | ₱10.72 |
| 10 | ₱5.47900 | ₱54.79 |
| 25 | ₱4.31160 | ₱107.79 |
| 50 | ₱3.64440 | ₱182.22 |
| 100 | ₱3.12040 | ₱312.04 |
| 250 | ₱2.59640 | ₱649.10 |
| 500 | ₱2.29506 | ₱1,147.53 |
| 1,000 | ₱2.05567 | ₱2,055.67 |
| 5,000 | ₱1.67490 | ₱8,374.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₱1.50501 | ₱15,050.10 |
| 20,000 | ₱1.42015 | ₱28,403.00 |
| 30,000 | ₱1.37880 | ₱41,364.00 |
| 50,000 | ₱1.33400 | ₱66,700.00 |
| 70,000 | ₱1.30835 | ₱91,584.50 |
| 100,000 | ₱1.28408 | ₱128,408.00 |

