
ERJ-H2RD2203X | |
|---|---|
DigiKey Part Number | 10-ERJ-H2RD2203XTR-ND - Tape & Reel (TR) 10-ERJ-H2RD2203XCT-ND - Cut Tape (CT) 10-ERJ-H2RD2203XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-H2RD2203X |
Description | RES 220K OHM 0.5% 1/10W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 220 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-H2RD2203X Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱16.08000 | ₱16.08 |
| 10 | ₱8.39700 | ₱83.97 |
| 25 | ₱6.74120 | ₱168.53 |
| 50 | ₱5.80020 | ₱290.01 |
| 100 | ₱5.06180 | ₱506.18 |
| 250 | ₱4.31144 | ₱1,077.86 |
| 500 | ₱3.88028 | ₱1,940.14 |
| 1,000 | ₱3.53727 | ₱3,537.27 |
| 5,000 | ₱2.98965 | ₱14,948.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₱2.72322 | ₱27,232.20 |
| 20,000 | ₱2.60103 | ₱52,020.60 |
| 30,000 | ₱2.54144 | ₱76,243.20 |
| 50,000 | ₱2.47684 | ₱123,842.00 |
| 70,000 | ₱2.43984 | ₱170,788.80 |
| 100,000 | ₱2.40484 | ₱240,484.00 |

