270 Ohms ±1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-H2RF2700X

DigiKey Part Number
10-ERJ-H2RF2700XTR-ND - Tape & Reel (TR)
10-ERJ-H2RF2700XCT-ND - Cut Tape (CT)
10-ERJ-H2RF2700XDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-H2RF2700X
Description
RES 270 OHM 1% 1/10W 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
270 Ohms ±1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-H2RF2700X Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 175°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0402 (1005 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
Height - Seated (Max)
0.016" (0.40mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 18,377
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱13.70000₱13.70
10₱7.08600₱70.86
25₱5.64520₱141.13
50₱4.82360₱241.18
100₱4.17450₱417.45
250₱3.52296₱880.74
500₱3.14782₱1,573.91
1,000₱2.85066₱2,850.66
5,000₱2.37569₱11,878.45
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000₱2.15291₱21,529.10
20,000₱2.04703₱40,940.60
30,000₱1.99542₱59,862.60
50,000₱1.93946₱96,973.00
70,000₱1.90743₱133,520.10
100,000₱1.87712₱187,712.00
Manufacturers Standard Package