
ERJ-H2RF4702X | |
|---|---|
DigiKey Part Number | 10-ERJ-H2RF4702XTR-ND - Tape & Reel (TR) 10-ERJ-H2RF4702XCT-ND - Cut Tape (CT) 10-ERJ-H2RF4702XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-H2RF4702X |
Description | RES 47K OHM 1% 1/10W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 47 kOhms ±1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-H2RF4702X Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱13.70000 | ₱13.70 |
| 10 | ₱7.08600 | ₱70.86 |
| 25 | ₱5.64520 | ₱141.13 |
| 50 | ₱4.82360 | ₱241.18 |
| 100 | ₱4.17450 | ₱417.45 |
| 250 | ₱3.52296 | ₱880.74 |
| 500 | ₱3.14782 | ₱1,573.91 |
| 1,000 | ₱2.85066 | ₱2,850.66 |
| 5,000 | ₱2.37569 | ₱11,878.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₱2.15291 | ₱21,529.10 |
| 20,000 | ₱2.04703 | ₱40,940.60 |
| 30,000 | ₱1.99542 | ₱59,862.60 |
| 50,000 | ₱1.93946 | ₱96,973.00 |
| 70,000 | ₱1.90743 | ₱133,520.10 |
| 100,000 | ₱1.87712 | ₱187,712.00 |

