82 Ohms ±5% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-HP6J820V

DigiKey Part Number
10-ERJ-HP6J820VTR-ND - Tape & Reel (TR)
10-ERJ-HP6J820VCT-ND - Cut Tape (CT)
10-ERJ-HP6J820VDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-HP6J820V
Description
RES 82 OHM 5% 1/2W 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
82 Ohms ±5% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-HP6J820V Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 175°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,830
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱12.51000₱12.51
10₱6.43100₱64.31
25₱5.09760₱127.44
50₱4.32340₱216.17
100₱3.73380₱373.38
250₱3.13232₱783.08
500₱2.78814₱1,394.07
1,000₱2.51480₱2,514.80
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₱1.99981₱9,999.05
10,000₱1.87749₱18,774.90
15,000₱1.81790₱27,268.50
25,000₱1.75329₱43,832.25
35,000₱1.71630₱60,070.50
50,000₱1.68133₱84,066.50
Manufacturers Standard Package