47 mOhms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Current Sense Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-L06KF47MV

DigiKey Part Number
P47LLTR-ND - Tape & Reel (TR)
P47LLCT-ND - Cut Tape (CT)
P47LLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-L06KF47MV
Description
RES 0.047 OHM 1% 1/4W 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
47 mOhms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Current Sense Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-L06KF47MV Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Current Sense
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12,049
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱27.99000₱27.99
10₱17.92500₱179.25
25₱15.22080₱380.52
50₱13.50600₱675.30
100₱12.05290₱1,205.29
250₱10.45700₱2,614.25
500₱9.45534₱4,727.67
1,000₱8.60438₱8,604.38
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₱7.23104₱36,155.20
10,000₱6.72593₱67,259.30
15,000₱6.46649₱96,997.35
25,000₱6.17300₱154,325.00
35,000₱5.99813₱209,934.55
50,000₱5.82729₱291,364.50
Manufacturers Standard Package