
ERJ-L06KJ47MV | |
|---|---|
DigiKey Part Number | P47NLTR-ND - Tape & Reel (TR) P47NLCT-ND - Cut Tape (CT) P47NLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-L06KJ47MV |
Description | RES 0.047 OHM 5% 1/4W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 47 mOhms ±5% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-L06KJ47MV Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱19.06000 | ₱19.06 |
| 10 | ₱12.14800 | ₱121.48 |
| 25 | ₱10.26640 | ₱256.66 |
| 50 | ₱9.08740 | ₱454.37 |
| 100 | ₱8.08090 | ₱808.09 |
| 250 | ₱6.97688 | ₱1,744.22 |
| 500 | ₱6.28372 | ₱3,141.86 |
| 1,000 | ₱5.69536 | ₱5,695.36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₱4.73982 | ₱23,699.10 |
| 10,000 | ₱4.39009 | ₱43,900.90 |
| 15,000 | ₱4.21050 | ₱63,157.50 |
| 25,000 | ₱4.00729 | ₱100,182.25 |
| 35,000 | ₱3.88622 | ₱136,017.70 |
| 50,000 | ₱3.76795 | ₱188,397.50 |

