
ERJ-L06UF75MV | |
|---|---|
DigiKey Part Number | P75LLTR-ND - Tape & Reel (TR) P75LLCT-ND - Cut Tape (CT) P75LLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-L06UF75MV |
Description | RES 0.075 OHM 1% 1/4W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 75 mOhms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-L06UF75MV Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱27.99000 | ₱27.99 |
| 10 | ₱17.92500 | ₱179.25 |
| 25 | ₱15.22080 | ₱380.52 |
| 50 | ₱13.50600 | ₱675.30 |
| 100 | ₱12.05290 | ₱1,205.29 |
| 250 | ₱10.45700 | ₱2,614.25 |
| 500 | ₱9.45534 | ₱4,727.67 |
| 1,000 | ₱8.60438 | ₱8,604.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₱7.23104 | ₱36,155.20 |
| 10,000 | ₱6.72593 | ₱67,259.30 |
| 15,000 | ₱6.46649 | ₱96,997.35 |
| 25,000 | ₱6.17300 | ₱154,325.00 |
| 35,000 | ₱5.99813 | ₱209,934.55 |
| 50,000 | ₱5.82729 | ₱291,364.50 |


