75 mOhms ±5% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Current Sense Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-L06UJ75MV

DigiKey Part Number
P75NLTR-ND - Tape & Reel (TR)
P75NLCT-ND - Cut Tape (CT)
P75NLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-L06UJ75MV
Description
RES 0.075 OHM 5% 1/4W 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
75 mOhms ±5% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Current Sense Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-L06UJ75MV Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Current Sense
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 814
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱19.06000₱19.06
10₱12.14800₱121.48
25₱10.26640₱256.66
50₱9.08740₱454.37
100₱8.08090₱808.09
250₱6.97688₱1,744.22
500₱6.28372₱3,141.86
1,000₱5.69536₱5,695.36
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₱4.73982₱23,699.10
10,000₱4.39009₱43,900.90
15,000₱4.21050₱63,157.50
25,000₱4.00729₱100,182.25
35,000₱3.88622₱136,017.70
50,000₱3.76795₱188,397.50
Manufacturers Standard Package