100 mOhms ±1% 0.333W, 1/3W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-L08KF10CV

DigiKey Part Number
P100LPTR-ND - Tape & Reel (TR)
P100LPCT-ND - Cut Tape (CT)
P100LPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-L08KF10CV
Description
RES 0.1 OHM 1% 1/3W 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
100 mOhms ±1% 0.333W, 1/3W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-L08KF10CV Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Current Sense
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 23,438
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱30.37000₱30.37
10₱19.41300₱194.13
25₱16.48360₱412.09
50₱14.64940₱732.47
100₱13.07720₱1,307.72
250₱11.35736₱2,839.34
500₱10.27714₱5,138.57
1,000₱9.36066₱9,360.66
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₱7.88251₱39,412.55
10,000₱7.33805₱73,380.50
15,000₱7.05846₱105,876.90
25,000₱6.74216₱168,554.00
35,000₱6.55377₱229,381.95
50,000₱6.36965₱318,482.50
Manufacturers Standard Package