75 mOhms ±1% 0.5W, 1/2W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Current Sense Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-L1DUF75MU

DigiKey Part Number
P75NCTR-ND - Tape & Reel (TR)
P75NCCT-ND - Cut Tape (CT)
P75NCDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-L1DUF75MU
Description
RES 0.075 OHM 1% 1/2W 2010
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
75 mOhms ±1% 0.5W, 1/2W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Current Sense Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-L1DUF75MU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Current Sense
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
2010 (5025 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.197" L x 0.098" W (5.00mm x 2.50mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,294
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱56.57000₱56.57
10₱36.92100₱369.21
25₱31.53760₱788.44
50₱28.15520₱1,407.76
100₱25.28490₱2,528.49
250₱22.14068₱5,535.17
500₱20.17078₱10,085.39
1,000₱18.49742₱18,497.42
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₱15.82815₱79,140.75
10,000₱14.83510₱148,351.00
15,000₱14.32511₱214,876.65
25,000₱13.74821₱343,705.25
35,000₱13.40464₱469,162.40
Manufacturers Standard Package