2 kOhms ±5% 0.2W, 1/5W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-P03J202V

DigiKey Part Number
P16034TR-ND - Tape & Reel (TR)
P16034CT-ND - Cut Tape (CT)
P16034DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-P03J202V
Description
RES SMD 2K OHM 5% 1/5W 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2 kOhms ±5% 0.2W, 1/5W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-P03J202V Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,805
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱13.10000₱13.10
10₱6.61000₱66.10
25₱5.26440₱131.61
50₱4.47820₱223.91
100₱3.86480₱386.48
250₱3.25144₱812.86
500₱2.89652₱1,448.26
1,000₱2.61603₱2,616.03
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₱2.08604₱10,430.20
10,000₱1.96045₱19,604.50
15,000₱1.89921₱28,488.15
25,000₱1.83288₱45,822.00
35,000₱1.79489₱62,821.15
50,000₱1.75895₱87,947.50
Manufacturers Standard Package