
ERJ-P06D5492V | |
|---|---|
DigiKey Part Number | P16052TR-ND - Tape & Reel (TR) P16052CT-ND - Cut Tape (CT) P16052DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-P06D5492V |
Description | RES SMD 54.9K OHM 0.5% 1/2W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 54.9 kOhms ±0.5% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-P06D5492V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱14.89000 | ₱14.89 |
| 10 | ₱7.68200 | ₱76.82 |
| 25 | ₱6.14560 | ₱153.64 |
| 50 | ₱5.26420 | ₱263.21 |
| 100 | ₱4.57340 | ₱457.34 |
| 250 | ₱3.87788 | ₱969.47 |
| 500 | ₱3.47652 | ₱1,738.26 |
| 1,000 | ₱3.15853 | ₱3,158.53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₱2.55005 | ₱12,750.25 |
| 10,000 | ₱2.40755 | ₱24,075.50 |
| 15,000 | ₱2.33813 | ₱35,071.95 |
| 25,000 | ₱2.26285 | ₱56,571.25 |
| 35,000 | ₱2.21975 | ₱77,691.25 |
| 50,000 | ₱2.17899 | ₱108,949.50 |

