3 kOhms ±1% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-P06F3001V

DigiKey Part Number
10-ERJ-P06F3001VTR-ND - Tape & Reel (TR)
10-ERJ-P06F3001VCT-ND - Cut Tape (CT)
10-ERJ-P06F3001VDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-P06F3001V
Description
RES SMD 3 KOHM 1% 1/2W 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
3 kOhms ±1% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-P06F3001V Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13,246
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱11.31000₱11.31
10₱5.65700₱56.57
25₱4.45440₱111.36
50₱3.76360₱188.18
100₱3.22760₱322.76
250₱2.69168₱672.92
500₱2.38200₱1,191.00
1,000₱2.13725₱2,137.25
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₱1.68026₱8,401.30
10,000₱1.57069₱15,706.90
15,000₱1.51733₱22,759.95
25,000₱1.45950₱36,487.50
35,000₱1.42639₱49,923.65
50,000₱1.39509₱69,754.50
Manufacturers Standard Package