30 kOhms ±1% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-P06F3002V

DigiKey Part Number
10-ERJ-P06F3002VTR-ND - Tape & Reel (TR)
10-ERJ-P06F3002VCT-ND - Cut Tape (CT)
10-ERJ-P06F3002VDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-P06F3002V
Description
RES SMD 30 KOHM 1% 1/2W 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
30 kOhms ±1% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-P06F3002V Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,421
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱10.72000₱10.72
10₱5.36000₱53.60
25₱4.19240₱104.81
50₱3.53720₱176.86
100₱3.02510₱302.51
250₱2.51300₱628.25
500₱2.21884₱1,109.42
1,000₱1.98540₱1,985.40
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₱1.55259₱7,762.95
10,000₱1.44849₱14,484.90
15,000₱1.35814₱20,372.10
25,000₱1.19464₱29,866.00
35,000₱1.19017₱41,655.95
50,000₱1.18576₱59,288.00
Manufacturers Standard Package