
ERJ-P06F3602V | |
|---|---|
DigiKey Part Number | 10-ERJ-P06F3602VTR-ND - Tape & Reel (TR) 10-ERJ-P06F3602VCT-ND - Cut Tape (CT) 10-ERJ-P06F3602VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-P06F3602V |
Description | RES SMD 36 KOHM 1% 1/2W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 36 kOhms ±1% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-P06F3602V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱11.31000 | ₱11.31 |
| 10 | ₱5.65700 | ₱56.57 |
| 25 | ₱4.45440 | ₱111.36 |
| 50 | ₱3.76360 | ₱188.18 |
| 100 | ₱3.22760 | ₱322.76 |
| 250 | ₱2.69168 | ₱672.92 |
| 500 | ₱2.38200 | ₱1,191.00 |
| 1,000 | ₱2.13725 | ₱2,137.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₱1.68026 | ₱8,401.30 |
| 10,000 | ₱1.57069 | ₱15,706.90 |
| 15,000 | ₱1.51733 | ₱22,759.95 |
| 25,000 | ₱1.45950 | ₱36,487.50 |
| 35,000 | ₱1.42639 | ₱49,923.65 |
| 50,000 | ₱1.39509 | ₱69,754.50 |

