ERJ-P06F4641V is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: ₱1.91477
Datasheet
4.64 kOhms ±1% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-P06F4641V

DigiKey Part Number
10-ERJ-P06F4641VTR-ND - Tape & Reel (TR)
10-ERJ-P06F4641VCT-ND - Cut Tape (CT)
10-ERJ-P06F4641VDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-P06F4641V
Description
RES SMD 4.64 KOHM 1% 1/2W 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
4.64 kOhms ±1% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-P06F4641V Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Pulse Withstanding
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.028" (0.70mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRCW08054K64FKEAHPVishay Dale0CRCW08054K64FKEAHP-ND₱1.91477Direct
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱11.31000₱11.31
10₱5.65700₱56.57
25₱4.45440₱111.36
50₱3.76360₱188.18
100₱3.22760₱322.76
250₱2.69168₱672.92
500₱2.38200₱1,191.00
1,000₱2.13725₱2,137.25
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₱1.68026₱8,401.30
10,000₱1.57069₱15,706.90
15,000₱1.51733₱22,759.95
25,000₱1.45950₱36,487.50
35,000₱1.42639₱49,923.65
50,000₱1.39509₱69,754.50
Manufacturers Standard Package