
ERJ-P06J154V | |
|---|---|
DigiKey Part Number | P150KADTR-ND - Tape & Reel (TR) P150KADCT-ND - Cut Tape (CT) P150KADDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-P06J154V |
Description | RES SMD 150K OHM 5% 1/2W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 150 kOhms ±5% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-P06J154V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱8.34000 | ₱8.34 |
| 10 | ₱3.87100 | ₱38.71 |
| 25 | ₱2.97760 | ₱74.44 |
| 50 | ₱2.48920 | ₱124.46 |
| 100 | ₱2.10210 | ₱210.21 |
| 250 | ₱1.71264 | ₱428.16 |
| 500 | ₱1.49114 | ₱745.57 |
| 1,000 | ₱1.31546 | ₱1,315.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₱0.99687 | ₱4,984.35 |
| 10,000 | ₱0.91868 | ₱9,186.80 |
| 15,000 | ₱0.88063 | ₱13,209.45 |
| 25,000 | ₱0.83944 | ₱20,986.00 |
| 35,000 | ₱0.81587 | ₱28,555.45 |
| 50,000 | ₱0.79358 | ₱39,679.00 |

