180 Ohms ±5% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-P06J181V

DigiKey Part Number
P180ADTR-ND - Tape & Reel (TR)
P180ADCT-ND - Cut Tape (CT)
P180ADDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-P06J181V
Description
RES SMD 180 OHM 5% 1/2W 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
180 Ohms ±5% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-P06J181V Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 37,281
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱8.34000₱8.34
10₱3.87100₱38.71
25₱2.97760₱74.44
50₱2.48920₱124.46
100₱2.10210₱210.21
250₱1.71264₱428.16
500₱1.49114₱745.57
1,000₱1.31546₱1,315.46
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₱0.99687₱4,984.35
10,000₱0.91868₱9,186.80
15,000₱0.88063₱13,209.45
25,000₱0.83944₱20,986.00
35,000₱0.81587₱28,555.45
50,000₱0.79358₱39,679.00
Manufacturers Standard Package