
ERJ-P06J202V | |
|---|---|
DigiKey Part Number | P2.0KADTR-ND - Tape & Reel (TR) P2.0KADCT-ND - Cut Tape (CT) P2.0KADDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-P06J202V |
Description | RES SMD 2K OHM 5% 1/2W 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2 kOhms ±5% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-P06J202V Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-P06D2001V | Panasonic Industry | 2,782 | P16044CT-ND | ₱15.35000 | Upgrade |
| ERJ-UP6J202V | Panasonic Industry | 4,885 | 10-ERJ-UP6J202VCT-ND | ₱11.05000 | Upgrade |
| ERJ-P06F2001V | Panasonic Industry | 182,470 | P16065CT-ND | ₱11.66000 | Parametric Equivalent |
| RPC0805JT2K00 | Stackpole Electronics Inc | 1,341 | RPC0805JT2K00CT-ND | ₱11.05000 | Upgrade |
| CRCW08052K00FKTAHP | Vishay Dale | 4,930 | 541-CRCW08052K00FKTAHPCT-ND | ₱74.28000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱8.59000 | ₱8.59 |
| 10 | ₱3.99000 | ₱39.90 |
| 25 | ₱3.06960 | ₱76.74 |
| 50 | ₱2.56620 | ₱128.31 |
| 100 | ₱2.16710 | ₱216.71 |
| 250 | ₱1.76556 | ₱441.39 |
| 500 | ₱1.53720 | ₱768.60 |
| 1,000 | ₱1.35611 | ₱1,356.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₱1.02767 | ₱5,138.35 |
| 10,000 | ₱0.94706 | ₱9,470.60 |
| 15,000 | ₱0.90784 | ₱13,617.60 |
| 25,000 | ₱0.86538 | ₱21,634.50 |
| 35,000 | ₱0.84108 | ₱29,437.80 |
| 50,000 | ₱0.81810 | ₱40,905.00 |

