100 Ohms ±1% 0.667W, 2/3W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-P08F1000V

DigiKey Part Number
10-ERJ-P08F1000VTR-ND - Tape & Reel (TR)
10-ERJ-P08F1000VCT-ND - Cut Tape (CT)
10-ERJ-P08F1000VDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-P08F1000V
Description
RES SMD 100 OHM 1% 2/3W 1206
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
100 Ohms ±1% 0.667W, 2/3W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-P08F1000V Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Pulse Withstanding
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
Height - Seated (Max)
0.028" (0.70mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 56,780
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱13.70000₱13.70
10₱6.96700₱69.67
25₱5.55000₱138.75
50₱4.74020₱237.01
100₱4.10300₱410.30
250₱3.45868₱864.67
500₱3.08826₱1,544.13
1,000₱2.79528₱2,795.28
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₱2.23860₱11,193.00
10,000₱2.10718₱21,071.80
15,000₱2.04320₱30,648.00
25,000₱1.97384₱49,346.00
35,000₱1.93412₱67,694.20
50,000₱1.89656₱94,828.00
Manufacturers Standard Package