
ERJ-P08F6800V | |
|---|---|
DigiKey Part Number | 10-ERJ-P08F6800VTR-ND - Tape & Reel (TR) 10-ERJ-P08F6800VCT-ND - Cut Tape (CT) 10-ERJ-P08F6800VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-P08F6800V |
Description | RES SMD 680 OHM 1% 2/3W 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 680 Ohms ±1% 0.667W, 2/3W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-P08F6800V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱13.70000 | ₱13.70 |
| 10 | ₱6.96700 | ₱69.67 |
| 25 | ₱5.55000 | ₱138.75 |
| 50 | ₱4.74020 | ₱237.01 |
| 100 | ₱4.10300 | ₱410.30 |
| 250 | ₱3.45868 | ₱864.67 |
| 500 | ₱3.08826 | ₱1,544.13 |
| 1,000 | ₱2.79528 | ₱2,795.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₱2.23860 | ₱11,193.00 |
| 10,000 | ₱2.10718 | ₱21,071.80 |
| 15,000 | ₱2.04320 | ₱30,648.00 |
| 25,000 | ₱1.97384 | ₱49,346.00 |
| 35,000 | ₱1.93412 | ₱67,694.20 |
| 50,000 | ₱1.89656 | ₱94,828.00 |

