ERJ-P08J182V is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Panasonic Industry
In Stock: 0
Unit Price: ₱0.05901
Datasheet

Direct


YAGEO
In Stock: 229,771
Unit Price: ₱0.18000
Datasheet

Upgrade


Vishay Dale
In Stock: 18,927
Unit Price: ₱0.51000
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: ₱0.06015
Datasheet
1.8 kOhms ±5% 0.667W, 2/3W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-P08J182V

DigiKey Part Number
P1.8KALTR-ND - Tape & Reel (TR)
P1.8KALCT-ND - Cut Tape (CT)
P1.8KALDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-P08J182V
Description
RES SMD 1.8K OHM 5% 2/3W 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1.8 kOhms ±5% 0.667W, 2/3W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-P08J182V Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱10.12000₱10.12
10₱4.82400₱48.24
25₱3.78720₱94.68
50₱3.19180₱159.59
100₱2.72140₱272.14
250₱2.24624₱561.56
500₱1.97468₱987.34
1,000₱1.75970₱1,759.70
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₱1.36393₱6,819.65
10,000₱1.26806₱12,680.60
15,000₱1.22141₱18,321.15
25,000₱1.17082₱29,270.50
35,000₱1.14188₱39,965.80
50,000₱1.11450₱55,725.00
Manufacturers Standard Package