
ERJ-P08J910V | |
|---|---|
DigiKey Part Number | P91ALTR-ND - Tape & Reel (TR) P91ALCT-ND - Cut Tape (CT) P91ALDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-P08J910V |
Description | RES SMD 91 OHM 5% 2/3W 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 91 Ohms ±5% 0.667W, 2/3W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-P08J910V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱10.12000 | ₱10.12 |
| 10 | ₱4.82400 | ₱48.24 |
| 25 | ₱3.78720 | ₱94.68 |
| 50 | ₱3.19180 | ₱159.59 |
| 100 | ₱2.72140 | ₱272.14 |
| 250 | ₱2.24624 | ₱561.56 |
| 500 | ₱1.97468 | ₱987.34 |
| 1,000 | ₱1.75970 | ₱1,759.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₱1.36393 | ₱6,819.65 |
| 10,000 | ₱1.26806 | ₱12,680.60 |
| 15,000 | ₱1.22141 | ₱18,321.15 |
| 25,000 | ₱1.17082 | ₱29,270.50 |
| 35,000 | ₱1.14188 | ₱39,965.80 |
| 50,000 | ₱1.11450 | ₱55,725.00 |

