178 kOhms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-P14F1783U

DigiKey Part Number
P16099TR-ND - Tape & Reel (TR)
P16099CT-ND - Cut Tape (CT)
P16099DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-P14F1783U
Description
RES SMD 178K OHM 1% 1/2W 1210
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
178 kOhms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-P14F1783U Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1210 (3225 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14,860
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱19.65000₱19.65
10₱10.77900₱107.79
25₱8.76560₱219.14
50₱7.61040₱380.52
100₱6.70530₱670.53
250₱5.79064₱1,447.66
500₱5.26184₱2,630.92
1,000₱4.84201₱4,842.01
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₱4.01284₱20,064.20
10,000₱3.82436₱38,243.60
15,000₱3.73247₱55,987.05
25,000₱3.63288₱90,822.00
35,000₱3.57582₱125,153.70
50,000₱3.52185₱176,092.50
Manufacturers Standard Package