Similar
Similar
Similar
Similar
Similar
Similar
Similar

ERJ-P14F2262U | |
|---|---|
DigiKey Part Number | P16104TR-ND - Tape & Reel (TR) P16104CT-ND - Cut Tape (CT) P16104DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-P14F2262U |
Description | RES SMD 22.6K OHM 1% 1/2W 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 22.6 kOhms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-P14F2262U Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱19.65000 | ₱19.65 |
| 10 | ₱10.77900 | ₱107.79 |
| 25 | ₱8.76560 | ₱219.14 |
| 50 | ₱7.61040 | ₱380.52 |
| 100 | ₱6.70530 | ₱670.53 |
| 250 | ₱5.79064 | ₱1,447.66 |
| 500 | ₱5.26184 | ₱2,630.92 |
| 1,000 | ₱4.84201 | ₱4,842.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₱4.01284 | ₱20,064.20 |
| 10,000 | ₱3.82436 | ₱38,243.60 |
| 15,000 | ₱3.73247 | ₱55,987.05 |
| 25,000 | ₱3.63288 | ₱90,822.00 |
| 35,000 | ₱3.57582 | ₱125,153.70 |
| 50,000 | ₱3.52185 | ₱176,092.50 |





