
ERJ-P14J104U | |
|---|---|
DigiKey Part Number | P100KASTR-ND - Tape & Reel (TR) P100KASCT-ND - Cut Tape (CT) P100KASDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-P14J104U |
Description | RES SMD 100K OHM 5% 1/2W 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms ±5% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-P14J104U Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱13.70000 | ₱13.70 |
| 10 | ₱7.14600 | ₱71.46 |
| 25 | ₱5.66920 | ₱141.73 |
| 50 | ₱4.84740 | ₱242.37 |
| 100 | ₱4.20420 | ₱420.42 |
| 250 | ₱3.54680 | ₱886.70 |
| 500 | ₱3.17164 | ₱1,585.82 |
| 1,000 | ₱2.87269 | ₱2,872.69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₱2.30494 | ₱11,524.70 |
| 10,000 | ₱2.17119 | ₱21,711.90 |
| 15,000 | ₱2.10597 | ₱31,589.55 |
| 25,000 | ₱2.03532 | ₱50,883.00 |
| 35,000 | ₱1.99487 | ₱69,820.45 |
| 50,000 | ₱1.95662 | ₱97,831.00 |

