ERJ-P14J274U is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Panasonic Industry
In Stock: 3,052
Unit Price: ₱22.36000
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: ₱8.16048
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: ₱6.27943
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: ₱4.18107
Datasheet

Similar


Vishay Dale
In Stock: 543
Unit Price: ₱17.71000
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: ₱6.02951
Datasheet
270 kOhms ±5% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-P14J274U

DigiKey Part Number
P270KASTR-ND - Tape & Reel (TR)
P270KASCT-ND - Cut Tape (CT)
P270KASDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-P14J274U
Description
RES SMD 270K OHM 5% 1/2W 1210
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
270 kOhms ±5% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-P14J274U Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1210 (3225 Metric)
Supplier Device Package
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱13.70000₱13.70
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₱2.30494₱11,524.70
Manufacturers Standard Package