5.1 kOhms ±5% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-P14J512U

DigiKey Part Number
P5.1KASTR-ND - Tape & Reel (TR)
P5.1KASCT-ND - Cut Tape (CT)
P5.1KASDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-P14J512U
Description
RES SMD 5.1K OHM 5% 1/2W 1210
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
5.1 kOhms ±5% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-P14J512U Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1210 (3225 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,658
Check for Additional Incoming Stock
All prices are in PHP
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₱2.04054₱10,202.70
10,000₱1.83438₱18,343.80
15,000₱1.79416₱26,912.40
25,000₱1.75296₱43,824.00
35,000₱1.74691₱61,141.85
50,000₱1.74093₱87,046.50
60,000₱1.73808₱104,284.80
120,000₱1.72034₱206,440.80
125,000₱1.71742₱214,677.50
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1₱12.51000₱12.51
10₱6.31200₱63.12
25₱5.02600₱125.65
50₱4.28760₱214.38
100₱3.70400₱370.40
250₱3.11564₱778.91
500₱2.77860₱1,389.30
1,000₱2.51063₱2,510.63
Digi-Reel®
QuantityUnit PriceExt Price
1₱13.10000₱13.10
10₱6.72900₱67.29
25₱5.33560₱133.39
50₱4.54960₱227.48
100₱3.92430₱392.43
250₱3.30384₱825.96
500₱2.94534₱1,472.67
1,000₱2.66129₱2,661.29
* All Digi-Reel orders will add a ₱376.00 reeling fee.