3.3 kOhms ±1% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-P6WF3301V

DigiKey Part Number
P16891TR-ND - Tape & Reel (TR)
P16891CT-ND - Cut Tape (CT)
P16891DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-P6WF3301V
Description
RES SMD 3.3K OHM 1% 1/2W 0805
Customer Reference
Detailed Description
3.3 kOhms ±1% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-P6WF3301V Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.030" (0.75mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 63
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱27.39000₱27.39
10₱15.60200₱156.02
25₱12.93440₱323.36
50₱11.39780₱569.89
100₱10.18310₱1,018.31
250₱8.95872₱2,239.68
500₱8.25006₱4,125.03
1,000₱7.68850₱7,688.50
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₱6.53132₱32,656.60
10,000₱6.27830₱62,783.00
15,000₱6.15489₱92,323.35
25,000₱6.02110₱150,527.50
35,000₱5.94443₱208,055.05
50,000₱5.87195₱293,597.50
Manufacturers Standard Package