
ERJ-P6WF5602V | |
|---|---|
DigiKey Part Number | P16906TR-ND - Tape & Reel (TR) P16906CT-ND - Cut Tape (CT) P16906DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-P6WF5602V |
Description | RES SMD 56K OHM 1% 1/2W 0805 |
Customer Reference | |
Detailed Description | 56 kOhms ±1% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-P6WF5602V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.030" (0.75mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱27.39000 | ₱27.39 |
| 10 | ₱15.60200 | ₱156.02 |
| 25 | ₱12.93440 | ₱323.36 |
| 50 | ₱11.39780 | ₱569.89 |
| 100 | ₱10.18310 | ₱1,018.31 |
| 250 | ₱8.95872 | ₱2,239.68 |
| 500 | ₱8.25006 | ₱4,125.03 |
| 1,000 | ₱7.68850 | ₱7,688.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₱6.53132 | ₱32,656.60 |
| 10,000 | ₱6.27830 | ₱62,783.00 |
| 15,000 | ₱6.15489 | ₱92,323.35 |
| 25,000 | ₱6.02110 | ₱150,527.50 |
| 35,000 | ₱5.94443 | ₱208,055.05 |
| 50,000 | ₱5.87195 | ₱293,597.50 |

